| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.15(Min) | |
| 0 | |
| 6 | |
| 0.35@100mA | |
| 3.5mV/V | |
| 0.8mV/mA | |
| 0.1 | |
| 250°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
This LDO NCP511SN15T1G linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.245@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a small input voltage of 0 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 0.8mV/mA and line regulation of 3.5mV/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.35@100mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

