onsemiNCP5380MNR2GDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 3000kHz 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 3000 | |
| 4.5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 32 | |
| Leitungsform | No Lead |
Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous buck NCP5380MNR2G DC voltage controller from ON Semiconductor will adjust the voltage properly. This DC voltage controller has single output. This part offers a switching frequency of 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of 0 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

