onsemiNCP5500DADJR2GLinear Regulators
LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.9 | |
| Adjustable | |
| 1.25 to 5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.09@1mA|0.7@500mA | |
| 0.1%(Typ) | |
| 0.35%(Typ) | |
| 80°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Use this LDO NCP5500DADJR2G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. A load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.09@1mA|0.7@500mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

