onsemiNCP563SQ15T1GLinear Regulators
LDO Regulator Pos 1.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.28(Typ) | |
| 2.3 | |
| 6 | |
| 0.8@80mA | |
| 20mV | |
| 40mV | |
| 0.006 | |
| 400°C/W | |
| Current Limit|On-Off Control|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
This LDO NCP563SQ15T1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.55@80mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 40mV and line regulation of 20mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.8@80mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

