onsemiNCP5661DT18RKGLinear Regulators
LDO Regulator Pos 1.8V 1A 5-Pin(4+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 2 | |
| 9 | |
| 1.3@1A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.2%(Typ) | |
| 1.3 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Enable Control|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 5 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO NCP5661DT18RKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2 V with a maximum of 9 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.3@1A V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

