10-25% Rabatt

onsemiNCP5661DT33RKGLinear Regulators

LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) DPAK T/R

Having trouble maintaining a steady voltage? This LDO NCP5661DT33RKG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@1A V. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 9 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 1.3@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

5 Stück: morgen versandbereit

This item has been discontinued

    Total0,13 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Malaysia
         
      • Price: 0,1276 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5 Stück
      • Price: 0,1276 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.