| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 1 | |
| 2 | |
| 9 | |
| 1.3@1A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.2%(Typ) | |
| 1.3 | |
| 82°C/W | |
| 18°C/W | |
| Current Limit|Enable Control|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO NCP5661MN12T2G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 9 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 1.3@1A V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

