onsemiNCP5661MN18T2GLinear Regulators

LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R

Stable power is ideal for better processing this LDO NCP5661MN18T2G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 1@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 9 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 1.3@1A V.

2.645 Stück: morgen versandbereit

This item has been discontinued

    Total0,42 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      0849+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.645 Stück
      • Price: 0,4165 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.