onsemiNCP5662DS25R4GLinear Regulators
LDO Regulator Pos 2.5V 2A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 2 | |
| 2 | |
| 9 | |
| 1.3@2A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.2%(Typ) | |
| 45°C/W | |
| 5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP5662DS25R4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@2A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 1.3@2A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

