onsemiNCP5662DS33R4GLinear Regulators
LDO Regulator Pos 3.3V 2A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 2 | |
| 2 | |
| 9 | |
| 1.3@2A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.2%(Typ) | |
| 45°C/W | |
| 5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO NCP5662DS33R4G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@2A V. This voltage regulation device's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 9 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.2%(Typ) and line regulation of 0.03%(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 1.3@2A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

