onsemiNCP566ST25T3GLinear Regulators
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 2.5 | |
| 9 | |
| 1.3@1.5mA | |
| 0.9 | |
| 0.02%(Typ) | |
| 0.04%(Typ) | |
| 107°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.57 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO NCP566ST25T3G linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.9@1.5mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 9 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04%(Typ) and line regulation of 0.02%(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.3@1.5mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

