10-25% Rabatt
onsemiNCP571SN10T1GLinear Regulators
LDO Regulator Pos 1V 0.15A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1 | |
| 0.15(Min) | |
| 0 | |
| 12 | |
| 0.65@10mA | |
| 30mV | |
| 65mV | |
| 0.008 | |
| 250°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP571SN10T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.55@10mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 0 V with a maximum of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 65mV and line regulation of 30mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.65@10mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

