onsemiNCP582LSQ33T1GLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 2 | |
| 6 | |
| 0.35@150mA | |
| 0.1%/V | |
| 40mV | |
| 0.095 | |
| 150 | |
| Current Limit|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO NCP582LSQ33T1G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.22@150mA V. This device has a maximum power dissipation of 150 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 40mV and line regulation of 0.1%/V is needed for a programmable DC power supply. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.35@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

