| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 0.9 | |
| 0.2(Min) | |
| 1.4 | |
| 6 | |
| 0.7@200mA | |
| 0.3%/V | |
| 40mV | |
| 0.07 | |
| 250 | |
| Current Limit|Enable Control|Excellent Line and Load Regulation | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.8(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO NCP584HSN09T1G linear regulator developed by ON Semiconductor keeps the power stable! This device has a maximum power dissipation of 250 mW. Its typical dropout voltage at current is 0.4@200mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.2(Min) A. With a small input voltage of 1.4 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 0.9 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 40mV and line regulation of 0.3%/V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.7@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

