| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.2 | |
| 0.3(Min) | |
| 1.4 | |
| 6 | |
| 0.7@300mA|0.75@300mA | |
| 0.2%/V | |
| 70mV | |
| 0.111 | |
| 250 | |
| Enable Control|Excellent Line and Load Regulation|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.8(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP585DSN12T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.48@300mA|0.51@300mA V. This device has a maximum power dissipation of 250 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 70mV and line regulation of 0.2%/V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.7@300mA|0.75@300mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

