onsemiNCP59302DSADJR4GLinear Regulators
LDO Regulator Pos 1.24V to 13V 3A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.24 to 13 | |
| 3 | |
| 2.24 | |
| 13.5 | |
| 0.35@1.5A|0.5@3A | |
| 1.252 | |
| 0.5% | |
| 1% | |
| 90 | |
| 60 | |
| 52°C/W | |
| 2.1°C/W | |
| Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.24(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP59302DSADJR4G linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.175@1.5A|0.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.24 V that does not exceed 13.5 V. With an adjustable output that has a voltage of 1.24 to 13 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.5% a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.35@1.5A|0.5@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

