| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 1.75 | |
| 6 | |
| 0.125@150mA|0.23@300mA | |
| 1mV(Typ) | |
| 2mV(Typ) | |
| 0.145 | |
| 215°C/W | |
| Enable Control|ESD Protection|Excellent Line and Load Regulation | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP603SN300T1G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.075@150mA|0.157@300mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 1.75 V and 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 45mV and line regulation of 10mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.125@150mA|0.23@300mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

