| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.5(Min) | |
| 1.5 | |
| 6 | |
| 0.36@500mA | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 0.145 | |
| 75°C/W | |
| 18°C/W | |
| Enable Control|ESD Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Say goodbye to unstable voltages with this LDO NCP606MN15T2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.29@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. Using the part will provide the power your application needs by requiring a voltage only of 1.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 4mV(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.36@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

