onsemiNCP6332CMTAATBGDC/DC-Wandler und Spannungsregler-Chip

DC-DC Converter and Switching Regulator Chip

Adjust the voltage level of your devices with this step down NCP6332CMTAATBG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.2 A. Use this part at voltages between 2.3 V and 5.5 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. Using a load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ) is needed for a programmable DC power supply. Its switching regulator has a frequency of 2700 to 3300 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.