onsemiNCP6343BFCCT1GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 1.4V 3A 15-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 1.4 | |
| 3 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 93 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35 |
| Verpackungsbreite | 1.34 |
| Verpackungslänge | 1.99 |
| Leiterplatte geändert | 15 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 15 | |
| Leitungsform | Ball |
Adjust the voltage level of your devices with this step down NCP6343BFCCT1G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 1.4 V, this is power management at its best. This converter is 93 % efficient. It has a switching frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

