onsemiNCP662SQ33T1GLinear Regulators
LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.28(Typ) | |
| 2.5 | |
| 6 | |
| 0.42@100mA | |
| 20mV | |
| 40mV | |
| 0.006 | |
| 230°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP662SQ33T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.23@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. This will operate at a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 40mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.42@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

