onsemiNCP663SQ25T1GLinear Regulators
LDO Regulator Pos 2.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.28(Typ) | |
| 2.5 | |
| 6 | |
| 0.5@100mA | |
| 20mV | |
| 40mV | |
| 0.006 | |
| 230°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCP663SQ25T1G linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@100mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. This will operate at a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 40mV and line regulation of 20mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

