| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 1(Typ) | |
| 1.5 | |
| 6 | |
| 0.25@1A | |
| 3.2mV(Typ) | |
| 10mV(Typ) | |
| 169°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP690MN33T2G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.18@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.5 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 3.2mV(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.25@1A V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

