| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 1(Min) | |
| 1.4 | |
| 6 | |
| 0.15@300mA | |
| 0.2%/V | |
| 15mV | |
| 900 | |
| 111°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) |
| Verpackungsbreite | 2.8 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | HSON EP |
| 6 |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP694DSAN25T1G linear regulator from ON Semiconductor to control your voltage levels! This device has a maximum power dissipation of 900 mW. Its typical dropout voltage at current is 0.1@300mA|0.32@1A V. This voltage regulation device's single output can produce a current up to 1(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 0.2%/V you can provide a constant voltage at your output. Its maximum power dissipation is 900 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.15@300mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
