onsemiNCP694H08HT1GLinear Regulators
LDO Regulator Pos 0.8V 1A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 0.8 | |
| 1(Min) | |
| 1.4 | |
| 6 | |
| 0.57@300mA | |
| 0.2%/V | |
| 15mV | |
| 900 | |
| 111°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) mm |
| Verpackungsbreite | 2.6(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 6 | |
| Leitungsform | Flat |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP694H08HT1G linear regulator from ON Semiconductor to control your voltage levels! This device has a maximum power dissipation of 900 mW. Its typical dropout voltage at current is 0.33@300mA|0.72@1A V. This voltage regulation device's single output can produce a current up to 1(Typ) A. Use this part at voltages between 1.4 V and 6 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 0.2%/V you can provide a constant voltage at your output. Its maximum power dissipation is 900 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.57@300mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
