50-75% Rabatt

onsemiNCP694H25HT1GLinear Regulators

LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-89 T/R

Make a theoretical system actual by providing stable voltages with this LDO NCP694H25HT1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.1@300mA|0.32@1A V. This device has a maximum power dissipation of 900 mW. This voltage regulation device's single output can produce a current up to 1(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 15mV and line regulation of 0.2%/V is needed for a programmable DC power supply. Its maximum power dissipation is 900 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.15@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

368 Stück: morgen versandbereit

This item has been discontinued

    Total0,61 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1530+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      368
      Country Of origin:
      Japan
         
      • Price: 0,6052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1530+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 368 Stück
      • Price: 0,6052 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.