| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.205@200mA|0.19@200mA|0.185@200mA | |
| 4mV | |
| 5mV | |
| 0.011 | |
| 185°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 1.5 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | WDFN |
| 6 |
Control the voltage level of your circuit with this LDO NCP700BMT18TBG linear regulator from ON Semiconductor. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.12@200mA|0.115@200mA|0.11@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 5mV and line regulation of 4mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.205@200mA|0.19@200mA|0.185@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
