| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.205@200mA|0.19@200mA|0.185@200mA | |
| 4mV | |
| 5mV | |
| 0.011 | |
| 204°C/W | |
| 92°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP700BSN33T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.12@200mA|0.115@200mA|0.11@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 5mV and line regulation of 4mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.205@200mA|0.19@200mA|0.185@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

