| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 440uV/V(Typ) | |
| 13uV/mA(Typ) | |
| 0.016 | |
| 149°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.4(Max) |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 1.5 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | XDFN |
| 6 |
This LDO NCP702MX28TCG linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.14@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 13uV/mA(Typ) and line regulation of 440uV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a maximum operating temperature of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

