onsemiNCP7812TGLinear Regulators
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 240mV | |
| 240mV | |
| 8 | |
| 65°C/W | |
| 7.5°C/W | |
| Thermal Shutdown Protection|Current Limit|Safe Area Protection|Short Circuit Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.28(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Never worry about components seeing unstable voltages again by implementing this LDO NCP7812TG linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 7 V while not exceeding 35 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 240mV and line regulation of 240mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
