onsemiNCP803SN293D2T1GÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP803SN293D2T1G | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 66 | |
| Active Low/Open Drain | |
| 2.89 | |
| 2.93 | |
| 2.96 | |
| 1.2 to 4.9 | |
| 1.2 | |
| 5.5 | |
| 0.8(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the NCP803SN293D2T1G processor from ON Semiconductor supervisory ensures that there is a backup to take over. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This part has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

