onsemiNCP81151MNTBGGate- und Leistungstreibern
Driver 2-OUT High Side/Low Side Inv 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 25 | |
| 18 | |
| 40 | |
| 4.5 | |
| 5.5 | |
| 4.7(Typ) | |
| 0.7(Max) | |
| 3.4(Min) | |
| 0.9 | |
| -40 | |
| 100 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Working with high voltage decision making circuits? This NCP81151MNTBG power driver by ON Semiconductor will properly help switch states. This device has a maximum propagation delay time of 40 ns. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

