onsemiNCS2002SN2T1GOperationsverstärker
Op Amp Single GP R-R I/O ±3.5V 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 6@±2.5V | |
| ±0.45 | |
| ±3 | |
| ±3.5 | |
| 0.00001@±2.5V | |
| 1@±2.5V@-40C to 125C | |
| 86 | |
| Dual | |
| 340 | |
| 1.2@±2.5V | |
| 100@±2.5V | |
| 92.04 | |
| 60 | |
| 60 | |
| 0.9 | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier NCS2002SN2T1G OP amp from ON Semiconductor. Its maximum power dissipation is 340 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.45 V and maximum of ±3.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses dual power supplies. This device is made with CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
