| Compliant | |
| EAR99 | |
| Obsolete | |
| NCS2554DTBR2G | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 72 | |
| 4.7 | |
| 5 | |
| 5.3 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP W |
| 14 | |
| Leitungsform | Gull-wing |
Maintain signal fidelity across video cable extension by implementing this NCS2554DTBR2G video distribution amplifier from ON Semiconductor into your application. This video amplifier has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
