onsemiNCS37012DBRGSpezialisierte Stromversorgungs-ICs und -Module
Self Test with Lockout Ground Fault Circuit Interrupter 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Self Test with Lockout Ground Fault Circuit Interrupter | |
| 6 to 12 | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
This NCS37012DBRG specialized power IC from ON Semiconductor will generate stable and consistent voltages for your non ideal electronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

