onsemiNCV2393DR2GKomparatoren
Comparator Dual 16V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Comparator | |
| 2 | |
| No | |
| CMOS | |
| 71 | |
| 80 | |
| 5800(Typ) | |
| Open Drain | |
| 16 | |
| 1.4(Typ)@10V | |
| 2.7 | |
| 16 | |
| 0.000001(Typ)@5V | |
| 0.000002@5V | |
| 0.03@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Compare one input current level to another input current level with this NCV2393DR2G comparator circuit from ON Semiconductor. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 80 dB. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.