onsemiNCV3011DTBR2GDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 450 | |
| 4.7 | |
| 28 | |
| 4.7 to 28 | |
| 12 | |
| 2.5 | |
| 8.9/10.5 | |
| 2.8/5 | |
| 350 | |
| 400 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 140 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP W |
| 14 | |
| Leitungsform | Gull-wing |
The best way to encode pulsating signals is by using the NCV3011DTBR2G voltage mode PWM controller from ON Semiconductor. With an output that has a voltage of 0.8(Min) V, this is power management at its best. It has single PWM output. It has a switching frequency of 400 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
