onsemiNCV3063DR2GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 190 | |
| Yes | |
| 1 | |
| 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5mV|2mV|8mV | |
| 1.6mV|5mV|9mV | |
| 85.5(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCV3063DR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. By only needing an input voltage of 3 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable output, this is power management at its best. Using a load regulation of 1.6mV|5mV|9mV and line regulation of 1.5mV|2mV|8mV is needed for a programmable DC power supply. This converter is 85.5(min) % efficient. Its switching regulator has a frequency of 190 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

