onsemiNCV3066DR2GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Fixed | |
| 250(Typ) | |
| Yes | |
| 1 | |
| 0.235 | |
| 1.5 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 85 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down NCV3066DR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. It only needs a voltage of at least 3 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 0.235 V, this is power management at its best. This converter is 85 % efficient. This part offers a switching frequency of 250(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

