onsemiNCV3163PWR2GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3.4A 16-Pin SOIC W EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 50 to 300 | |
| Yes | |
| 1 | |
| 3.4 | |
| 2.5 | |
| 40 | |
| 2.5 to 40 | |
| 83 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.55(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.45(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W EP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCV3163PWR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3.4 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. This converter is 83 % efficient. Its switching regulator has a frequency of 50 to 300 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

