onsemiNCV317MBDTRKGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.25A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.2 to 37 | |
| 0.25(Typ) | |
| 3.1 | |
| 40 | |
| 1.3 | |
| 0.07%/V | |
| 1.5%Vo | |
| 92°C/W | |
| 5°C/W | |
| Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this standard NCV317MBDTRKG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. By operating at a load regulation of 1.5%Vo and line regulation of 0.07%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

