onsemiNCV33072ADR2GOperationsverstärker
Op Amp Dual GP ±22V/44V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@5V | |
| 3 | |
| 44 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.05@±15V | |
| 0.5@±15V | |
| 4@5V | |
| 30 | |
| Single|Dual | |
| 13@±15V | |
| 32@±15V | |
| 100 | |
| 0.22@±15V | |
| 80 | |
| 80 | |
| 4.5 | |
| 2200 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier NCV33072ADR2G OP amp from ON Semiconductor in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

