onsemiNCV33161DMR2GÜberwachungsschaltungen
Processor Supervisor 1.27V 1 Active Low Automotive AEC-Q100 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low | |
| 1.245 | |
| 1.27 | |
| 1.295 | |
| 2 | |
| 40 | |
| 900 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Micro |
| 8 | |
| Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage monitor NCV33161DMR2G voltage monitor IC from ON Semiconductor is your solution. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

