onsemiNCV33161DR2GÜberwachungsschaltungen
Processor Supervisor 1.27V 1 Active Low Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low | |
| 1.245 | |
| 1.27 | |
| 1.295 | |
| 2 | |
| 40 | |
| 900 | |
| 450 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This voltage monitor NCV33161DR2G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 450 mW. Its maximum power dissipation is 450 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

