onsemiNCV331SN3T1GKomparatoren
Comparator Single 5V 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Voltage Comparator | |
| 1 | |
| No | |
| 1500(Typ)@5V | |
| Open Drain | |
| 5 | |
| 9@5V@-40C to 125C | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.001(Typ)@5V@-40C to 125C | |
| 0.12@5V | |
| 84@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
Your electronic circuit will perform better with the addition of this NCV331SN3T1G comparator circuit from ON Semiconductor. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

