onsemiNCV4274ADT50RKGLinear Regulators

LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

This LDO NCV4274ADT50RKG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@250mA V. This voltage regulation device's single output can produce a current up to 0.4 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 20mV and line regulation of 25mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@250mA V.

Auf Lager: 92.509 Stück

Regional Inventory: 82.509

    Total0,52 €Price for 1

    82.509 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: 0,5221 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 9 Stück
      • Price: 0,5221 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 82.500 Stück
      • Price: 0,5121 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.000 Stück
      • Price: 0,5041 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.