onsemiNCV4276BDSADJR4GLinear Regulators
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 2.5 to 20 | |
| 0.4 | |
| 4.5 | |
| 40 | |
| 0.5@250mA | |
| 15mV | |
| 20mV | |
| 0.2 | |
| 74.8°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCV4276BDSADJR4G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 40 V. With an adjustable output that has a voltage of 2.5 to 20 V, this is power management at its best. Users like the load regulation of 20mV and line regulation of 15mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.5@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

