onsemiNCV4276BDT50RKGLinear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 4.5 | |
| 40 | |
| 0.5@250mA | |
| 15mV | |
| 20mV | |
| 0.2 | |
| 100.9°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCV4276BDT50RKG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 20mV and line regulation of 15mV a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@250mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

