onsemiNCV431AIDR2GSpannungsreferenzen
V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Adjustable | |
| Shunt | |
| 1% | |
| 50ppm/°C(Typ) | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this NCV431AIDR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

