onsemiNCV431BVDMR2GSpannungsreferenzen
V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Adjustable | |
| Shunt | |
| 0.4% | |
| 50ppm/°C(Typ) | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Micro |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this NCV431BVDMR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 0.4%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

